
0.015µF radial film capacitor with 630VDC/400VAC rating and 10% tolerance. Features a PP dielectric and plastic rectangular can construction. Through-hole mounting with radial leads, 0.8mm diameter and 15mm pitch. Dimensions are 18mm (L) x 8mm (D) x 15mm (H), with a seated plane height of 15mm. Operating temperature range from -55°C to 100°C.
Wima FKP1J021504F00KD00 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 15 |
| Product Length (mm) | 18(Max) |
| Product Depth (mm) | 8(Max) |
| Product Height (mm) | 15(Max) |
| Seated Plane Height (mm) | 15(Max) |
| Product Weight (g) | 2.786 |
| Lead Length (mm) | 6 |
| Size (mm) | 18 X 8 X 15 |
| Wire Form | Straight |
| Capacitance | 0.015uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Construction | Plastic Rectangular Can |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKP1J021504F00KD00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.