Wima FKP1O113304B00MSSD technical specifications.
| Capacitance | 3.3nF |
| Dielectric | PP |
| Height | 10.92mm |
| Lead Pitch | 15mm |
| Length | 18.03mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FKP 1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP1O113304B00MSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.