Wima FKP1O121004F00JSSD technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 14.99mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.03mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1kV |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP1O121004F00JSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.