Wima FKP1R013304C00MSSD technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP1R013304C00MSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.