Wima FKP1R016804F00KSSD technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 0.1% |
| Height | 15mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FKP1 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP1R016804F00KSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.