The Wima FKP1R032207F00EYSD is a pulse type film capacitor with a capacitance of 0.22uF. It has a DC rated voltage of 1250VDC and an AC rated voltage of 600VAC. The capacitor is constructed with a plastic rectangular can and has a radial lead termination style. It is designed for through hole mounting and has a size of 41.5 X 19 X 32. The operating temperature range is from -55 to 100 degrees Celsius.
Wima FKP1R032207F00EYSD technical specifications.
| Capacitance | 0.22uF |
| Voltage | 1250VDC|600VAC |
| Tolerance | 1% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 1% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 19 X 32mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKP1R032207F00EYSD to view detailed technical specifications.
No datasheet is available for this part.