Cap Film 220pF 1600V PP 10% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 100°C Bulk
Wima FKP1T002204B00KMSD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 18 |
| Manufacturer Series | FKP1 |
| Capacitance | 0.00022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Series | FKP1 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Wima FKP1T002204B00KMSD to view detailed technical specifications.
No datasheet is available for this part.