Wima FKP1T004704B00MSSD technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 650V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP1T004704B00MSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.