Wima FKP1T012205A00KSSD technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 15mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FKP1 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 650V |
| DC Rated Voltage | 1.6kV |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP1T012205A00KSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.