Wima FKP1T021005H00MSSD technical specifications.
| Capacitance | 10nF |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP1T021005H00MSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.