Wima FKP1T021506B00KYSD technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 1.6kV |
| DC Rated Voltage | 1.6kV |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP1T021506B00KYSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.