Wima FKP1U002204B00KSSD technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP1U002204B00KSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.