Wima FKP1U016805H00JYSD technical specifications.
| Capacitance | 6.8nF |
| Dielectric | PP |
| Height | 20.5mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FKP1 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP1U016805H00JYSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.