Wima FKP1U021506D00JYSD technical specifications.
| Capacitance | 15nF |
| Dielectric | PP |
| Height | 21.08mm |
| Lead Pitch | 27.5mm |
| Length | 31.49mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 10.92mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP1U021506D00JYSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.