Wima FKP1U021506D00KSSD technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Height | 24mm |
| Length | 31.5mm |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP1U021506D00KSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.