
Wima FKP1U022206F00JSSD technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Depth | 15mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP1U022206F00JSSD to view detailed technical specifications.
No datasheet is available for this part.