High-performance pulse film capacitor with 0.0022µF capacitance and 4000VDC/700VAC voltage rating. Features a 5% tolerance and PP dielectric, housed in a plastic rectangular can with radial leads. Designed for through-hole mounting with a 22.5mm terminal pitch and 0.8mm lead diameter. Operates across a temperature range of -55°C to 100°C, with dimensions of 26.5 x 8.5 x 18.5mm.
Wima FKP1X012205F00JSSD technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 22.5 |
| Product Length (mm) | 26.5(Max) |
| Product Depth (mm) | 8.5(Max) |
| Product Height (mm) | 18.5(Max) |
| Seated Plane Height (mm) | 18.5(Max) |
| Product Weight (g) | 5.129 |
| Lead Length (mm) | 6 |
| Size (mm) | 26.5 X 8.5 X 18.5 |
| Wire Form | Straight |
| Capacitance | 0.0022uF |
| Voltage | 4000VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 4000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Construction | Plastic Rectangular Can |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250030 |
| Schedule B | 8532250030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKP1X012205F00JSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.