Wima FKP2-.022/63/2.5T technical specifications.
| Capacitance | 22nF |
| Dissipation Factor | 3% |
| Height | 8.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FKP2 |
| Termination | Radial |
| Tolerance | 2.5% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP2-.022/63/2.5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.