Wima FKP2 100PF +/-5% 100V. technical specifications.
| Capacitance | 100pF |
| Dielectric | PP |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Wima FKP2 100PF +/-5% 100V. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
