Wima FKP2 470PF +/-5% 100V. technical specifications.
| Capacitance | 470pF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.5mm |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP2 470PF +/-5% 100V. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.