Wima FKP2470/100/2.5PCM5REEL technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Packaging | Tape and Reel |
| Tolerance | 2.5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP2470/100/2.5PCM5REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.