Wima FKP2C001501D00JMSD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.5 |
| Length | 7.2 |
| Manufacturer Series | FKP2 |
| Capacitance | 0.00015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Series | FKP2 |
| Height | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Wima FKP2C001501D00JMSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.