Wima FKP2C016801D00KSSD technical specifications.
| Capacitance | 6.8nF |
| Dielectric | PP |
| Lead Pitch | 5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Termination | Radial |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP2C016801D00KSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.