Wima FKP2C021001G00JC00 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 5.5mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Wima FKP2C021001G00JC00 to view detailed technical specifications.
No datasheet is available for this part.