Wima FKP2C023301L00KSSD technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height | 10mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP2C023301L00KSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.