
Radial film capacitor with 470pF capacitance and 100VDC/63VAC rating. Features 5% tolerance, PP dielectric, and a plastic rectangular can construction. Through-hole mounting with 5mm terminal pitch and 0.5mm lead diameter. Operating temperature range from -55°C to 100°C. Dimensions are 7.2 x 4.5 x 6mm.
Wima FKP2D004701D00JSSD technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5 |
| Product Length (mm) | 7.2(Max) |
| Product Depth (mm) | 4.5(Max) |
| Product Height (mm) | 6(Max) |
| Seated Plane Height (mm) | 6(Max) |
| Product Weight (g) | 0.313 |
| Lead Length (mm) | 6 |
| Size (mm) | 7.2 X 4.5 X 6 |
| Wire Form | Straight |
| Capacitance | 470pF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Construction | Plastic Rectangular Can |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKP2D004701D00JSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.