
Polypropylene film capacitor with 1nF capacitance and 100V DC rated voltage. Features a 2.5% tolerance and 63V AC rated voltage. Radial leaded construction with a 5mm lead pitch and 0.5mm lead diameter. Operating temperature range from -55°C to 100°C. RoHS compliant with a dissipation factor of 3%.
Wima FKP2D011001D00HSSD technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 3% |
| Height | 6mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FKP2 |
| Termination | Radial |
| Tolerance | 2.5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP2D011001D00HSSD to view detailed technical specifications.
No datasheet is available for this part.
