Wima FKP2D011501D00ESSD technical specifications.
| Capacitance | 1.5nF |
| Dielectric | PP |
| Height | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | FKP2 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP2D011501D00ESSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.