Wima FKP2D013301G00HSSD technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.5mm |
| Dielectric | PP |
| Dissipation Factor | 4% |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FKP2 |
| Termination | Radial |
| Tolerance | 2.5% |
| Voltage Rating | 100V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP2D013301G00HSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.