Wima FKP2G004701D00HSSD technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Tolerance | 2.5% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP2G004701D00HSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.