Wima FKP2J001001D00HSSD technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Height | 6mm |
| Length | 7.2mm |
| RoHS Compliant | Yes |
| Tolerance | 2.5% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP2J001001D00HSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.