Wima FKP2J003301D00HSSD technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height | 6mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Tolerance | 2.5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP2J003301D00HSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.