Wima FKP2J012201G00HSSD technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Height | 7mm |
| Length | 7.2mm |
| RoHS Compliant | Yes |
| Tolerance | 2.5% |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP2J012201G00HSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.