Wima FKP2J012201G00KSSD technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Height | 7mm |
| Length | 7.2mm |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP2J012201G00KSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.