Wima FKP2J013301I00JSC9 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5 |
| Product Length (mm) | 7.2(Max) |
| Product Depth (mm) | 6.5(Max) |
| Product Height (mm) | 8(Max) |
| Seated Plane Height (mm) | 8(Max) |
| Product Weight (g) | 0.648 |
| Lead Length (mm) | 3.5 |
| Size (mm) | 7.2 X 6.5 X 8 |
| Wire Form | Straight |
| Capacitance | 0.0033uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKP2J013301I00JSC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.