Wima FKP2O100681D00JSSD technical specifications.
| Capacitance | 68pF |
| Package/Case | Radial |
| Depth | 4.5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 3% |
| Height | 6mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FKP2 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP2O100681D00JSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.