Wima FKP3330/630/5PCM7.5 technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP3330/630/5PCM7.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.