Wima FKP3D021002C00MI00 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Wima FKP3D021002C00MI00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.