This Wima FKP3G011502C00MA00 is a 0.0015uF pulse film capacitor with a DC rated voltage of 400VDC and an AC rated voltage of 250VAC. It features a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor is designed for through hole mounting with a radial termination style and is constructed in a plastic rectangular can with a size of 10 X 4 X 9 and a terminal pitch of 7.5mm. It operates within a temperature range of -55°C to 100°C.
Wima FKP3G011502C00MA00 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKP3G011502C00MA00 to view detailed technical specifications.
No datasheet is available for this part.