Wima FKP3G014703F00KSSD technical specifications.
| Capacitance | 4.7nF |
| Dielectric | PP |
| Height | 11mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | FKP3 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP3G014703F00KSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.