Wima FKP3J001002B00MSSD technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 8.5mm |
| Lead Pitch | 7mm |
| Length | 10mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | FKP3 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP3J001002B00MSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.