
0.47uF radial film capacitor with 1000VDC/400VAC rating and 10% tolerance. Features a PP dielectric and plastic rectangular can construction, measuring 41.5 x 19 x 32mm. Designed for through-hole mounting with a 37.5mm terminal pitch and 1mm lead diameter. Operating temperature range is -55°C to 100°C.
Wima FKP4O134707F00KSSD technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 37.5 |
| Product Length (mm) | 41.5(Max) |
| Product Depth (mm) | 19(Max) |
| Product Height (mm) | 32(Max) |
| Seated Plane Height (mm) | 32(Max) |
| Product Weight (g) | 30.984 |
| Number of Terminals | 2 |
| Lead Length (mm) | 6 |
| Size (mm) | 41.5 X 19 X 32 |
| Wire Form | Straight |
| Capacitance | 0.47uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Construction | Plastic Rectangular Can |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKP4O134707F00KSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.