
Film Capacitors 1600V 220pF 10%
Wima FKP4T002204B00KSSD technical specifications.
| Capacitance | 220pF |
| Dielectric | PP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | FKP 4 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP4T002204B00KSSD to view detailed technical specifications.
No datasheet is available for this part.
