Wima FKP4T022205G00KYSD technical specifications.
| Capacitance | 22nF |
| Dielectric | PP |
| Height | 19mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | FKP 4 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP4T022205G00KYSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.