This Wima FKS 31500/10/160AMMO capacitor features a capacitance of 0.0015uF with a tolerance of 10% and a maximum operating temperature of 100 degrees Celsius. It has a dielectric material of PET and is designed for through-hole mounting with a radial termination style. The capacitor is rated for a maximum DC voltage of 160VDC and has a size of 3 X 8.5 X 10mm with a terminal pitch of 7.5mm. It operates within a temperature range of -55 to 100 degrees Celsius.
Wima FKS 31500/10/160AMMO technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 160VDC |
| Tolerance | 10% |
| DC Rated Voltage | 160VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3 X 8.5 X 10mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKS 31500/10/160AMMO to view detailed technical specifications.
No datasheet is available for this part.