This Wima FKS 31500/10/630ROLL film capacitor has a capacitance of 0.0015uF and can withstand a DC voltage of 630VDC and an AC voltage of 300VAC. The capacitor has a tolerance of 10% and is made with a PET dielectric. It can operate within a temperature range of -55 to 100 degrees Celsius and is mounted through a hole with a radial termination style.
Wima FKS 31500/10/630ROLL technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 630VDC|300VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 3 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKS 31500/10/630ROLL to view detailed technical specifications.
No datasheet is available for this part.