The FKS 31500/20/160AMMO is a film capacitor with a capacitance of 0.0015uF and a voltage rating of 160VDC. It has a tolerance of 20% and is constructed with a PET dielectric. The capacitor is designed for through hole mounting and has a radial termination style. It measures 3 X 8.5 X 10 in size and has a terminal pitch of 7.5. The operating temperature range is -55 to 100 degrees Celsius.
Wima FKS 31500/20/160AMMO technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3 X 8.5 X 10mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKS 31500/20/160AMMO to view detailed technical specifications.
No datasheet is available for this part.