This Wima FKS 31500/20/160REEL capacitor features a capacitance of 0.0015uF with a tolerance of 20% and a DC rated voltage of 160VDC. It is constructed with a PET dielectric and has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor is designed for through hole mounting with a radial termination style and measures 3 X 8.5 X 10 in size with a terminal pitch of 7.5. It operates within a temperature range of -55 to 100 degrees Celsius.
Wima FKS 31500/20/160REEL technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3 X 8.5 X 10mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKS 31500/20/160REEL to view detailed technical specifications.
No datasheet is available for this part.