Wima's FKS 31500/20/160ROLL film capacitor features a capacitance of 0.0015uF with a voltage rating of 160VDC and a tolerance of 20%. Constructed with PET dielectric, this component operates within a temperature range of -55°C to 100°C. It is designed for through-hole mounting with a radial termination style and measures 3 X 8.5 X 10 in size, with a terminal pitch of 7.5.
Wima FKS 31500/20/160ROLL technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3 X 8.5 X 10mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKS 31500/20/160ROLL to view detailed technical specifications.
No datasheet is available for this part.