The Wima FKS 31500/20/400ROLL is a 0.0015uF film capacitor with a DC rated voltage of 400V and an AC rated voltage of 250VAC. It has a tolerance of 20% and is made with a PET dielectric. The capacitor is designed for through hole mounting with a radial termination style and measures 13 x 3 x 9 in size with a terminal pitch of 10. It operates over a temperature range of -55 to 100 degrees Celsius.
Wima FKS 31500/20/400ROLL technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 3 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKS 31500/20/400ROLL to view detailed technical specifications.
No datasheet is available for this part.